
CX3225GB26000H0HPQHH | |
|---|---|
DigiKey Part Number | 478-CX3225GB26000H0HPQHHTR-ND - Tape & Reel (TR) 478-CX3225GB26000H0HPQHHCT-ND - Cut Tape (CT) 478-CX3225GB26000H0HPQHHDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CX3225GB26000H0HPQHH |
Description | 3.2MM X 2.5MM CRYSTAL 26MHZ 12PF |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 26 MHz ±20ppm Crystal 12pF 60 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 26 MHz | |
Frequency Stability | ±30ppm | |
Frequency Tolerance | ±20ppm | |
Load Capacitance | 12pF | |
ESR (Equivalent Series Resistance) | 60 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.035" (0.90mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.0.45000 | Fr.0.45 |
| 10 | Fr.0.39300 | Fr.3.93 |
| 25 | Fr.0.37160 | Fr.9.29 |
| 50 | Fr.0.35600 | Fr.17.80 |
| 100 | Fr.0.34130 | Fr.34.13 |
| 250 | Fr.0.32276 | Fr.80.69 |
| 500 | Fr.0.30940 | Fr.154.70 |
| 1,000 | Fr.0.29658 | Fr.296.58 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | Fr.0.28293 | Fr.848.79 |
| 6,000 | Fr.0.27123 | Fr.1,627.38 |
| 9,000 | Fr.0.26462 | Fr.2,381.58 |
| 15,000 | Fr.0.25652 | Fr.3,847.80 |
| 21,000 | Fr.0.25133 | Fr.5,277.93 |
| 30,000 | Fr.0.24594 | Fr.7,378.20 |
| Unit Price without VAT: | Fr.0.45000 |
|---|---|
| Unit Price with VAT: | Fr.0.48645 |

