F751A337KDC is out of stock and can be placed on backorder.
Available Substitutes:

Direct


KYOCERA AVX
In Stock: 0
Unit Price: Fr.1.62000
Datasheet

Direct


KEMET
In Stock: 0
Unit Price: Fr.4.32000
Datasheet
330 µF Conformal Coated Tantalum Capacitors 10 V 2917 (7343 Metric) 150mOhm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

F751A337KDC

DigiKey Part Number
478-8086-2-ND - Tape & Reel (TR)
478-8086-1-ND - Cut Tape (CT)
478-8086-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
F751A337KDC
Description
CAP TANT 330UF 10% 10V 2917
Manufacturer Standard Lead Time
99 Weeks
Customer Reference
Detailed Description
330 µF Conformal Coated Tantalum Capacitors 10 V 2917 (7343 Metric) 150mOhm
Datasheet
 Datasheet
EDA/CAD Models
F751A337KDC Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
ESR (Equivalent Series Resistance)
150mOhm
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Mounting Type
Surface Mount
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
2917 (7343 Metric)
Part Status
Active
Size / Dimension
0.287" L x 0.169" W (7.30mm x 4.30mm)
Capacitance
Height - Seated (Max)
0.122" (3.10mm)
Tolerance
±10%
Manufacturer Size Code
D
Voltage - Rated
Features
General Purpose
Type
Conformal Coated
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
TPSD337K010R0150KYOCERA AVX0478-9191-1-NDFr.1.62000Direct
T494D337K010ATKEMET0399-11195-1-NDFr.4.32000Direct
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CHF
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1Fr.2.23000Fr.2.23
10Fr.1.54300Fr.15.43
50Fr.1.26980Fr.63.49
100Fr.1.18520Fr.118.52
* All Digi-Reel orders will add a Fr.7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500Fr.1.04234Fr.521.17
1,000Fr.0.99808Fr.998.08
1,500Fr.0.97591Fr.1,463.87
2,500Fr.0.95134Fr.2,378.35
3,500Fr.0.93697Fr.3,279.39
5,000Fr.0.92315Fr.4,615.75
Manufacturers Standard Package
Unit Price without VAT:Fr.2.23000
Unit Price with VAT:Fr.2.41063