
F931E335MBA | |
|---|---|
DigiKey Part Number | 478-8318-2-ND - Tape & Reel (TR) 478-8318-1-ND - Cut Tape (CT) 478-8318-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | F931E335MBA |
Description | CAP TANT 3.3UF 20% 25V 1411 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 3.3 µF Molded Tantalum Capacitors 25 V 1411 (3528 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | F931E335MBA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 25 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | - | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | 2000 Hrs @ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 1411 (3528 Metric) | |
Size / Dimension | 0.138" L x 0.110" W (3.50mm x 2.80mm) | |
Height - Seated (Max) | 0.091" (2.30mm) | |
Lead Spacing | - | |
Manufacturer Size Code | B | |
Features | General Purpose | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.0.44000 | Fr.0.44 |
| 10 | Fr.0.27000 | Fr.2.70 |
| 50 | Fr.0.20280 | Fr.10.14 |
| 100 | Fr.0.18250 | Fr.18.25 |
| 500 | Fr.0.14794 | Fr.73.97 |
| 1,000 | Fr.0.13727 | Fr.137.27 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | Fr.0.13107 | Fr.262.14 |
| 4,000 | Fr.0.12371 | Fr.494.84 |
| 6,000 | Fr.0.12002 | Fr.720.12 |
| 10,000 | Fr.0.11594 | Fr.1,159.40 |
| 14,000 | Fr.0.11355 | Fr.1,589.70 |
| 20,000 | Fr.0.11125 | Fr.2,225.00 |
| 24,000 | Fr.0.11016 | Fr.2,643.84 |
| 48,000 | Fr.0.10649 | Fr.5,111.52 |
| 50,000 | Fr.0.10630 | Fr.5,315.00 |
| Unit Price without VAT: | Fr.0.44000 |
|---|---|
| Unit Price with VAT: | Fr.0.47564 |

