
F950G477MBAAQ2 | |
|---|---|
DigiKey Part Number | 478-8384-2-ND - Tape & Reel (TR) 478-8384-1-ND - Cut Tape (CT) 478-8384-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | F950G477MBAAQ2 |
Description | CAP TANT 470UF 20% 4V 1411 |
Manufacturer Standard Lead Time | 99 Weeks |
Customer Reference | |
Detailed Description | 470 µF Conformal Coated Tantalum Capacitors 4 V 1411 (3528 Metric) 400mOhm |
Datasheet | Datasheet |
EDA/CAD Models | F950G477MBAAQ2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 4 V | |
Type | Conformal Coated | |
ESR (Equivalent Series Resistance) | 400mOhm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | - | |
Mounting Type | Surface Mount | |
Package / Case | 1411 (3528 Metric) | |
Size / Dimension | 0.138" L x 0.110" W (3.50mm x 2.80mm) | |
Height - Seated (Max) | 0.079" (2.00mm) | |
Lead Spacing | - | |
Manufacturer Size Code | B | |
Features | General Purpose | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.1.50000 | Fr.1.50 |
| 10 | Fr.1.01000 | Fr.10.10 |
| 50 | Fr.0.81440 | Fr.40.72 |
| 100 | Fr.0.75390 | Fr.75.39 |
| 500 | Fr.0.65188 | Fr.325.94 |
| 1,000 | Fr.0.62028 | Fr.620.28 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | Fr.0.60615 | Fr.1,212.30 |
| 4,000 | Fr.0.58431 | Fr.2,337.24 |
| 6,000 | Fr.0.57336 | Fr.3,440.16 |
| 10,000 | Fr.0.56122 | Fr.5,612.20 |
| 14,000 | Fr.0.55413 | Fr.7,757.82 |
| Unit Price without VAT: | Fr.1.50000 |
|---|---|
| Unit Price with VAT: | Fr.1.62150 |

