
F950J686MSAAQ2 | |
---|---|
DigiKey Part Number | 478-8416-2-ND - Tape & Reel (TR) 478-8416-1-ND - Cut Tape (CT) 478-8416-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | F950J686MSAAQ2 |
Description | CAP TANT 68UF 20% 6.3V 1206 |
Manufacturer Standard Lead Time | 37 Weeks |
Customer Reference | |
Detailed Description | 68 µF Conformal Coated Tantalum Capacitors 6.3 V 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | F950J686MSAAQ2 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 6.3 V | |
Type | Conformal Coated | |
ESR (Equivalent Series Resistance) | - | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | - | |
Mounting Type | Surface Mount | |
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.063" (1.60mm) | |
Lead Spacing | - | |
Manufacturer Size Code | S | |
Features | General Purpose | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | Fr.0.85000 | Fr.0.85 |
10 | Fr.0.54600 | Fr.5.46 |
50 | Fr.0.42720 | Fr.21.36 |
100 | Fr.0.39030 | Fr.39.03 |
500 | Fr.0.32812 | Fr.164.06 |
1,000 | Fr.0.30886 | Fr.308.86 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,500 | Fr.0.29432 | Fr.735.80 |
5,000 | Fr.0.28183 | Fr.1,409.15 |
7,500 | Fr.0.27557 | Fr.2,066.77 |
12,500 | Fr.0.26864 | Fr.3,358.00 |
17,500 | Fr.0.26458 | Fr.4,630.15 |
25,000 | Fr.0.26068 | Fr.6,517.00 |
30,000 | Fr.0.25883 | Fr.7,764.90 |
Unit Price without VAT: | Fr.0.85000 |
---|---|
Unit Price with VAT: | Fr.0.91885 |