Direct

F951A106MPAAQ2 | |
|---|---|
DigiKey Part Number | 478-8417-2-ND - Tape & Reel (TR) 478-8417-1-ND - Cut Tape (CT) 478-8417-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | F951A106MPAAQ2 |
Description | CAP TANT 10UF 20% 10V 0805 |
Manufacturer Standard Lead Time | 37 Weeks |
Customer Reference | |
Detailed Description | 10 µF Conformal Coated Tantalum Capacitors 10 V 0805 (2012 Metric) 3Ohm |
Datasheet | Datasheet |
EDA/CAD Models | F951A106MPAAQ2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 10 V | |
Type | Conformal Coated | |
ESR (Equivalent Series Resistance) | 3Ohm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | - | |
Mounting Type | Surface Mount | |
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.087" L x 0.049" W (2.20mm x 1.25mm) | |
Height - Seated (Max) | 0.047" (1.20mm) | |
Lead Spacing | - | |
Manufacturer Size Code | P | |
Features | General Purpose | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.0.68000 | Fr.0.68 |
| 10 | Fr.0.43300 | Fr.4.33 |
| 50 | Fr.0.33420 | Fr.16.71 |
| 100 | Fr.0.30380 | Fr.30.38 |
| 500 | Fr.0.25244 | Fr.126.22 |
| 1,000 | Fr.0.23657 | Fr.236.57 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | Fr.0.22130 | Fr.663.90 |
| 6,000 | Fr.0.21151 | Fr.1,269.06 |
| 9,000 | Fr.0.20661 | Fr.1,859.49 |
| 15,000 | Fr.0.20117 | Fr.3,017.55 |
| 21,000 | Fr.0.19799 | Fr.4,157.79 |
| 30,000 | Fr.0.19493 | Fr.5,847.90 |
| 36,000 | Fr.0.19349 | Fr.6,965.64 |
| Unit Price without VAT: | Fr.0.68000 |
|---|---|
| Unit Price with VAT: | Fr.0.73508 |


