
F951D106MSAAQ2 | |
|---|---|
DigiKey Part Number | 478-8483-2-ND - Tape & Reel (TR) 478-8483-1-ND - Cut Tape (CT) 478-8483-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | F951D106MSAAQ2 |
Description | CAP TANT 10UF 20% 20V 1206 |
Manufacturer Standard Lead Time | 37 Weeks |
Customer Reference | |
Detailed Description | 10 µF Conformal Coated Tantalum Capacitors 20 V 1206 (3216 Metric) 4Ohm |
Datasheet | Datasheet |
EDA/CAD Models | F951D106MSAAQ2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 20 V | |
Type | Conformal Coated | |
ESR (Equivalent Series Resistance) | 4Ohm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | - | |
Mounting Type | Surface Mount | |
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.063" (1.60mm) | |
Lead Spacing | - | |
Manufacturer Size Code | S | |
Features | General Purpose | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.0.78000 | Fr.0.78 |
| 10 | Fr.0.49400 | Fr.4.94 |
| 50 | Fr.0.38380 | Fr.19.19 |
| 100 | Fr.0.34990 | Fr.34.99 |
| 500 | Fr.0.29268 | Fr.146.34 |
| 1,000 | Fr.0.27499 | Fr.274.99 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | Fr.0.26143 | Fr.653.58 |
| 5,000 | Fr.0.24995 | Fr.1,249.75 |
| 7,500 | Fr.0.24419 | Fr.1,831.42 |
| 12,500 | Fr.0.23781 | Fr.2,972.62 |
| 17,500 | Fr.0.23408 | Fr.4,096.40 |
| 25,000 | Fr.0.23049 | Fr.5,762.25 |
| 30,000 | Fr.0.22879 | Fr.6,863.70 |
| Unit Price without VAT: | Fr.0.78000 |
|---|---|
| Unit Price with VAT: | Fr.0.84318 |

