Direct
Similar

F971V225MBA | |
|---|---|
DigiKey Part Number | F971V225MBAAVX-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | F971V225MBA |
Description | CAP TANT 2.2UF 20% 35V 1411 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 2.2 µF Molded Tantalum Capacitors 35 V 1411 (3528 Metric) 3.8Ohm |
Datasheet | Datasheet |
EDA/CAD Models | F971V225MBA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 35 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 3.8Ohm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | - | |
Mounting Type | Surface Mount | |
Package / Case | 1411 (3528 Metric) | |
Size / Dimension | 0.138" L x 0.110" W (3.50mm x 2.80mm) | |
Height - Seated (Max) | 0.091" (2.30mm) | |
Lead Spacing | - | |
Manufacturer Size Code | B | |
Ratings | AEC-Q200 | |
Features | Automotive, High Reliability | |
Failure Rate | - | |
Grade | Automotive | |
Qualification | AEC-Q200 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | Fr.0.37650 | Fr.753.00 |
| Unit Price without VAT: | Fr.0.37650 |
|---|---|
| Unit Price with VAT: | Fr.0.40700 |



