
KAM15ACG2A470KT | |
|---|---|
DigiKey Part Number | 478-KAM15ACG2A470KTTR-ND - Tape & Reel (TR) 478-KAM15ACG2A470KTCT-ND - Cut Tape (CT) 478-KAM15ACG2A470KTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KAM15ACG2A470KT |
Description | CAP CER 47PF 100V NP0 0603 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 47 pF ±10% 100V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KAM15ACG2A470KT Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0603 (1608 Metric) |
Tolerance ±10% | Size / Dimension 0.063" L x 0.032" W (1.60mm x 0.81mm) |
Voltage - Rated | Thickness (Max) 0.035" (0.90mm) |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| KAM15ACG2A470JT | KYOCERA AVX | 12,316 | 478-KAM15ACG2A470JTCT-ND | Fr.0.09000 | Upgrade |
| C0603C470K1GACAUTO | KEMET | 2,945 | 399-12997-1-ND | Fr.0.22000 | Direct |
| AC0603JRNPO0BN470 | YAGEO | 2,884 | 311-3086-1-ND | Fr.0.10000 | Upgrade |
| AC0603JRNPOYBN470 | YAGEO | 22,471 | 311-3097-1-ND | Fr.0.13000 | Upgrade |
| C0603C470J1GACAUTO | KEMET | 11,398 | 399-16021-1-ND | Fr.0.09000 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.0.15000 | Fr.0.15 |
| 10 | Fr.0.08300 | Fr.0.83 |
| 50 | Fr.0.05820 | Fr.2.91 |
| 100 | Fr.0.05100 | Fr.5.10 |
| 500 | Fr.0.03872 | Fr.19.36 |
| 1,000 | Fr.0.03493 | Fr.34.93 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | Fr.0.03476 | Fr.139.04 |
| 8,000 | Fr.0.03237 | Fr.258.96 |
| 12,000 | Fr.0.03117 | Fr.374.04 |
| 20,000 | Fr.0.02984 | Fr.596.80 |
| 28,000 | Fr.0.02907 | Fr.813.96 |
| 40,000 | Fr.0.02832 | Fr.1,132.80 |
| Unit Price without VAT: | Fr.0.15000 |
|---|---|
| Unit Price with VAT: | Fr.0.16215 |

