KC2520 Pkg
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KC2520C25.0000C2LE00

DigiKey Part Number
478-KC2520C25.0000C2LE00TR-ND - Tape & Reel (TR)
478-KC2520C25.0000C2LE00CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
KC2520C25.0000C2LE00
Description
XTAL OSC XO 25.0000MHZ CMOS SMD
Customer Reference
Detailed Description
25 MHz XO (Standard) CMOS Oscillator 2.5V, 3.3V Standby (Power Down) 4-SMD, No Lead
EDA/CAD Models
KC2520C25.0000C2LE00 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Obsolete
Base Resonator
Type
Frequency
25 MHz
Function
Standby (Power Down)
Output
CMOS
Voltage - Supply
2.5V, 3.3V
Frequency Stability
±15ppm
Absolute Pull Range (APR)
-
Operating Temperature
-40°C ~ 85°C
Current - Supply (Max)
5mA
Ratings
-
Mounting Type
Surface Mount
Package / Case
4-SMD, No Lead
Size / Dimension
0.098" L x 0.079" W (2.50mm x 2.00mm)
Height - Seated (Max)
0.028" (0.70mm)
Current - Supply (Disable) (Max)
5µA
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.