


KGM02AR51C103MH | |
|---|---|
DigiKey Part Number | 478-KGM02AR51C103MHTR-ND - Tape & Reel (TR) 478-KGM02AR51C103MHCT-ND - Cut Tape (CT) 478-KGM02AR51C103MHDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KGM02AR51C103MH |
Description | CAP CER 10000PF 16V X5R 01005 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 10000 pF ±20% 16V Ceramic Capacitor X5R 01005 (0402 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KGM02AR51C103MH Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 85°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 01005 (0402 Metric) |
Capacitance | Size / Dimension 0.016" L x 0.008" W (0.40mm x 0.20mm) |
Tolerance ±20% | Thickness (Max) 0.009" (0.22mm) |
Voltage - Rated |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.0.08000 | Fr.0.08 |
| 10 | Fr.0.02900 | Fr.0.29 |
| 50 | Fr.0.01960 | Fr.0.98 |
| 100 | Fr.0.01670 | Fr.1.67 |
| 500 | Fr.0.01198 | Fr.5.99 |
| 1,000 | Fr.0.01054 | Fr.10.54 |
| 2,500 | Fr.0.00901 | Fr.22.53 |
| 5,000 | Fr.0.00810 | Fr.40.50 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20,000 | Fr.0.00673 | Fr.134.60 |
| 40,000 | Fr.0.00622 | Fr.248.80 |
| 60,000 | Fr.0.00597 | Fr.358.20 |
| 100,000 | Fr.0.00569 | Fr.569.00 |
| 140,000 | Fr.0.00552 | Fr.772.80 |
| 200,000 | Fr.0.00536 | Fr.1,072.00 |
| Unit Price without VAT: | Fr.0.08000 |
|---|---|
| Unit Price with VAT: | Fr.0.08648 |

