
KGM03ACG1E220GH | |
|---|---|
DigiKey Part Number | 478-KGM03ACG1E220GHTR-ND - Tape & Reel (TR) 478-KGM03ACG1E220GHCT-ND - Cut Tape (CT) 478-KGM03ACG1E220GHDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KGM03ACG1E220GH |
Description | CAP CER 22PF 25V C0G/NP0 0201 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 22 pF ±2% 25V Ceramic Capacitor C0G, NP0 0201 (0603 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KGM03ACG1E220GH Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0201 (0603 Metric) |
Capacitance | Size / Dimension 0.024" L x 0.012" W (0.60mm x 0.30mm) |
Tolerance ±2% | Thickness (Max) 0.013" (0.33mm) |
Voltage - Rated |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| GRM0335C1E220GA01D | Murata Electronics | 97,423 | 490-11969-1-ND | Fr.0.08000 | Direct |
| CC0201GRNPO9BN220 | YAGEO | 33,120 | 311-3681-1-ND | Fr.0.08000 | Upgrade |
| GRM0335C1E220FA01D | Murata Electronics | 80,807 | 490-14545-1-ND | Fr.0.08000 | Upgrade |
| GJM0335C1E220GB01D | Murata Electronics | 35,993 | 490-GJM0335C1E220GB01DCT-ND | Fr.0.08000 | Parametric Equivalent |
| GRT0335C1E220GA02D | Murata Electronics | 27,910 | 490-GRT0335C1E220GA02DCT-ND | Fr.0.08000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.0.08000 | Fr.0.08 |
| 10 | Fr.0.03100 | Fr.0.31 |
| 50 | Fr.0.02120 | Fr.1.06 |
| 100 | Fr.0.01820 | Fr.1.82 |
| 500 | Fr.0.01310 | Fr.6.55 |
| 1,000 | Fr.0.01154 | Fr.11.54 |
| 2,500 | Fr.0.00990 | Fr.24.75 |
| 5,000 | Fr.0.00891 | Fr.44.55 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15,000 | Fr.0.00770 | Fr.115.50 |
| 30,000 | Fr.0.00710 | Fr.213.00 |
| 45,000 | Fr.0.00681 | Fr.306.45 |
| 75,000 | Fr.0.00648 | Fr.486.00 |
| 105,000 | Fr.0.00629 | Fr.660.45 |
| 150,000 | Fr.0.00610 | Fr.915.00 |
| Unit Price without VAT: | Fr.0.08000 |
|---|---|
| Unit Price with VAT: | Fr.0.08648 |

