
KGM03ACG1E2R7BH | |
|---|---|
DigiKey Part Number | 478-KGM03ACG1E2R7BHTR-ND - Tape & Reel (TR) 478-KGM03ACG1E2R7BHCT-ND - Cut Tape (CT) 478-KGM03ACG1E2R7BHDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KGM03ACG1E2R7BH |
Description | CAP CER 2.7PF 25V C0G/NP0 0201 |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 2.7 pF ±0.1pF 25V Ceramic Capacitor C0G, NP0 0201 (0603 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KGM03ACG1E2R7BH Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0201 (0603 Metric) |
Capacitance | Size / Dimension 0.024" L x 0.012" W (0.60mm x 0.30mm) |
Tolerance ±0.1pF | Thickness (Max) 0.013" (0.33mm) |
Voltage - Rated |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| GRM0335C1E2R7BA01D | Murata Electronics | 43,824 | 490-11294-1-ND | Fr.0.08000 | Direct |
| GRM0335C1H2R7BA01D | Murata Electronics | 105,039 | 490-11322-1-ND | Fr.0.08000 | Direct |
| CC0201BRNPO9BN2R7 | YAGEO | 631 | 311-3294-1-ND | Fr.0.08000 | Upgrade |
| 885392004006 | Würth Elektronik | 4,258 | 732-13220-1-ND | Fr.0.09000 | Parametric Equivalent |
| C0603C0G1E2R7B | TDK | 6,942 | 445-4610-1-ND | Fr.0.08000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.0.33000 | Fr.0.33 |
| 10 | Fr.0.19800 | Fr.1.98 |
| 50 | Fr.0.14660 | Fr.7.33 |
| 100 | Fr.0.13080 | Fr.13.08 |
| 500 | Fr.0.10424 | Fr.52.12 |
| 1,000 | Fr.0.09604 | Fr.96.04 |
| 2,500 | Fr.0.08738 | Fr.218.45 |
| 5,000 | Fr.0.08217 | Fr.410.85 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15,000 | Fr.0.08265 | Fr.1,239.75 |
| 30,000 | Fr.0.07930 | Fr.2,379.00 |
| 45,000 | Fr.0.07762 | Fr.3,492.90 |
| 75,000 | Fr.0.07576 | Fr.5,682.00 |
| Unit Price without VAT: | Fr.0.33000 |
|---|---|
| Unit Price with VAT: | Fr.0.35673 |

