
KGM03ACG1E820JH | |
|---|---|
DigiKey Part Number | 478-KGM03ACG1E820JHTR-ND - Tape & Reel (TR) 478-KGM03ACG1E820JHCT-ND - Cut Tape (CT) 478-KGM03ACG1E820JHDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KGM03ACG1E820JH |
Description | CAP CER 82PF 25V C0G/NP0 0201 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 82 pF ±5% 25V Ceramic Capacitor C0G, NP0 0201 (0603 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KGM03ACG1E820JH Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0201 (0603 Metric) | |
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.013" (0.33mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.0.26000 | Fr.0.26 |
| 10 | Fr.0.15100 | Fr.1.51 |
| 50 | Fr.0.11080 | Fr.5.54 |
| 100 | Fr.0.09820 | Fr.9.82 |
| 500 | Fr.0.07714 | Fr.38.57 |
| 1,000 | Fr.0.07065 | Fr.70.65 |
| 2,500 | Fr.0.06381 | Fr.159.53 |
| 5,000 | Fr.0.05969 | Fr.298.45 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15,000 | Fr.0.05569 | Fr.835.35 |
| 30,000 | Fr.0.05315 | Fr.1,594.50 |
| 45,000 | Fr.0.05187 | Fr.2,334.15 |
| 75,000 | Fr.0.05046 | Fr.3,784.50 |
| 105,000 | Fr.0.04964 | Fr.5,212.20 |
| 150,000 | Fr.0.04884 | Fr.7,326.00 |
| Unit Price without VAT: | Fr.0.26000 |
|---|---|
| Unit Price with VAT: | Fr.0.28106 |

