0201-(0603-Metric)-0,33mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KGM03ACG1H101JH

DigiKey Part Number
478-KGM03ACG1H101JHTR-ND - Tape & Reel (TR)
478-KGM03ACG1H101JHCT-ND - Cut Tape (CT)
478-KGM03ACG1H101JHDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
KGM03ACG1H101JH
Description
CAP CER 100PF 50V C0G/NP0 0201
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
100 pF ±5% 50V Ceramic Capacitor C0G, NP0 0201 (0603 Metric)
Datasheet
 Datasheet
EDA/CAD Models
KGM03ACG1H101JH Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0201 (0603 Metric)
Size / Dimension
0.024" L x 0.012" W (0.60mm x 0.30mm)
Height - Seated (Max)
-
Thickness (Max)
0.013" (0.33mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 24,595
Check for Additional Incoming Stock
All prices are in CHF
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1Fr.0.29000Fr.0.29
10Fr.0.17000Fr.1.70
50Fr.0.12560Fr.6.28
100Fr.0.11170Fr.11.17
500Fr.0.08834Fr.44.17
1,000Fr.0.08113Fr.81.13
2,500Fr.0.07353Fr.183.82
5,000Fr.0.06895Fr.344.75
* All Digi-Reel orders will add a Fr.7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
15,000Fr.0.06609Fr.991.35
30,000Fr.0.06569Fr.1,970.70
45,000Fr.0.06547Fr.2,946.15
75,000Fr.0.06427Fr.4,820.25
105,000Fr.0.06329Fr.6,645.45
Manufacturers Standard Package
Unit Price without VAT:Fr.0.29000
Unit Price with VAT:Fr.0.31349