
KGM03ACG1H2R2BH | |
|---|---|
DigiKey Part Number | 478-KGM03ACG1H2R2BHTR-ND - Tape & Reel (TR) 478-KGM03ACG1H2R2BHCT-ND - Cut Tape (CT) 478-KGM03ACG1H2R2BHDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KGM03ACG1H2R2BH |
Description | CAP CER 2.2PF 50V C0G/NP0 0201 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 2.2 pF ±0.1pF 50V Ceramic Capacitor C0G, NP0 0201 (0603 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KGM03ACG1H2R2BH Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±0.1pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0201 (0603 Metric) | |
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.013" (0.33mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.0.09000 | Fr.0.09 |
| 10 | Fr.0.05000 | Fr.0.50 |
| 50 | Fr.0.03460 | Fr.1.73 |
| 100 | Fr.0.02990 | Fr.2.99 |
| 500 | Fr.0.02208 | Fr.11.04 |
| 1,000 | Fr.0.01967 | Fr.19.67 |
| 2,500 | Fr.0.01715 | Fr.42.88 |
| 5,000 | Fr.0.01563 | Fr.78.15 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15,000 | Fr.0.01403 | Fr.210.45 |
| 30,000 | Fr.0.01310 | Fr.393.00 |
| 45,000 | Fr.0.01263 | Fr.568.35 |
| 75,000 | Fr.0.01211 | Fr.908.25 |
| 105,000 | Fr.0.01181 | Fr.1,240.05 |
| 150,000 | Fr.0.01152 | Fr.1,728.00 |
| 180,000 | Fr.0.01138 | Fr.2,048.40 |
| 360,000 | Fr.0.01091 | Fr.3,927.60 |
| 375,000 | Fr.0.01089 | Fr.4,083.75 |
| Unit Price without VAT: | Fr.0.09000 |
|---|---|
| Unit Price with VAT: | Fr.0.09729 |

