0201-(0603-Metric)-0,33mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KGM03AR50J104KH

DigiKey Part Number
478-KGM03AR50J104KHTR-ND - Tape & Reel (TR)
478-KGM03AR50J104KHCT-ND - Cut Tape (CT)
478-KGM03AR50J104KHDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
KGM03AR50J104KH
Description
CAP CER 0.1UF 6.3V X5R 0201
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
0.1 µF ±10% 6.3V Ceramic Capacitor X5R 0201 (0603 Metric)
Datasheet
 Datasheet
EDA/CAD Models
KGM03AR50J104KH Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 85°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0201 (0603 Metric)
Size / Dimension
0.024" L x 0.012" W (0.60mm x 0.30mm)
Height - Seated (Max)
-
Thickness (Max)
0.013" (0.33mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 942,104
Check for Additional Incoming Stock
All prices are in CHF
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1Fr.0.06000Fr.0.06
10Fr.0.01800Fr.0.18
50Fr.0.01060Fr.0.53
* All Digi-Reel orders will add a Fr.7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
15,000Fr.0.00862Fr.129.30
Manufacturers Standard Package
Unit Price without VAT:Fr.0.06000
Unit Price with VAT:Fr.0.06486