0201-(0603-Metric)-0,33mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KGM03AR71H221JH

DigiKey Part Number
478-KGM03AR71H221JHTR-ND - Tape & Reel (TR)
478-KGM03AR71H221JHCT-ND - Cut Tape (CT)
478-KGM03AR71H221JHDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
KGM03AR71H221JH
Description
CAP CER 220PF 50V X7R 0201
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
220 pF ±5% 50V Ceramic Capacitor X7R 0201 (0603 Metric)
Datasheet
 Datasheet
EDA/CAD Models
KGM03AR71H221JH Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0201 (0603 Metric)
Size / Dimension
0.024" L x 0.012" W (0.60mm x 0.30mm)
Height - Seated (Max)
-
Thickness (Max)
0.013" (0.33mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 11,462
Check for Additional Incoming Stock
All prices are in CHF
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1Fr.0.11000Fr.0.11
10Fr.0.06100Fr.0.61
50Fr.0.04280Fr.2.14
100Fr.0.03700Fr.3.70
500Fr.0.02768Fr.13.84
1,000Fr.0.02479Fr.24.79
2,500Fr.0.02175Fr.54.37
5,000Fr.0.01992Fr.99.60
* All Digi-Reel orders will add a Fr.7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
15,000Fr.0.01959Fr.293.85
Manufacturers Standard Package
Unit Price without VAT:Fr.0.11000
Unit Price with VAT:Fr.0.11891