
KGM03CR51A225KH | |
|---|---|
DigiKey Part Number | 478-KGM03CR51A225KHTR-ND - Tape & Reel (TR) 478-KGM03CR51A225KHCT-ND - Cut Tape (CT) 478-KGM03CR51A225KHDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KGM03CR51A225KH |
Description | 0201 X5R 2.2UF 10% 10V |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 2.2 µF ±10% 10V Ceramic Capacitor X5R 0201 (0603 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 85°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0201 (0603 Metric) | |
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.015" (0.39mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.0.13000 | Fr.0.13 |
| 10 | Fr.0.07100 | Fr.0.71 |
| 50 | Fr.0.05020 | Fr.2.51 |
| 100 | Fr.0.04380 | Fr.4.38 |
| 500 | Fr.0.03304 | Fr.16.52 |
| 1,000 | Fr.0.02971 | Fr.29.71 |
| 2,500 | Fr.0.02620 | Fr.65.50 |
| 5,000 | Fr.0.02410 | Fr.120.50 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15,000 | Fr.0.02192 | Fr.328.80 |
| 30,000 | Fr.0.02063 | Fr.618.90 |
| 45,000 | Fr.0.01998 | Fr.899.10 |
| 75,000 | Fr.0.01925 | Fr.1,443.75 |
| 105,000 | Fr.0.01883 | Fr.1,977.15 |
| 150,000 | Fr.0.01843 | Fr.2,764.50 |
| 180,000 | Fr.0.01824 | Fr.3,283.20 |
| 360,000 | Fr.0.01759 | Fr.6,332.40 |
| 375,000 | Fr.0.01756 | Fr.6,585.00 |
| Unit Price without VAT: | Fr.0.13000 |
|---|---|
| Unit Price with VAT: | Fr.0.14053 |

