
KGM05ACG1C560JH | |
|---|---|
DigiKey Part Number | 478-KGM05ACG1C560JHTR-ND - Tape & Reel (TR) 478-KGM05ACG1C560JHCT-ND - Cut Tape (CT) 478-KGM05ACG1C560JHDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KGM05ACG1C560JH |
Description | CAP CER 56PF 16V C0G/NP0 0402 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 56 pF ±5% 16V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KGM05ACG1C560JH Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.0.20000 | Fr.0.20 |
| 10 | Fr.0.11800 | Fr.1.18 |
| 50 | Fr.0.08460 | Fr.4.23 |
| 100 | Fr.0.07470 | Fr.7.47 |
| 500 | Fr.0.05788 | Fr.28.94 |
| 1,000 | Fr.0.05268 | Fr.52.68 |
| 2,500 | Fr.0.04721 | Fr.118.03 |
| 5,000 | Fr.0.04391 | Fr.219.55 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | Fr.0.04555 | Fr.455.50 |
| 20,000 | Fr.0.04334 | Fr.866.80 |
| 30,000 | Fr.0.04213 | Fr.1,263.90 |
| 50,000 | Fr.0.04079 | Fr.2,039.50 |
| Unit Price without VAT: | Fr.0.20000 |
|---|---|
| Unit Price with VAT: | Fr.0.21620 |

