
KGM05ACG1E3R9BH | |
|---|---|
DigiKey Part Number | 478-KGM05ACG1E3R9BHTR-ND - Tape & Reel (TR) 478-KGM05ACG1E3R9BHCT-ND - Cut Tape (CT) 478-KGM05ACG1E3R9BHDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KGM05ACG1E3R9BH |
Description | CAP CER 3.9PF 25V C0G/NP0 0402 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 3.9 pF ±0.1pF 25V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KGM05ACG1E3R9BH Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±0.1pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.0.22000 | Fr.0.22 |
| 10 | Fr.0.12600 | Fr.1.26 |
| 50 | Fr.0.09100 | Fr.4.55 |
| 100 | Fr.0.08050 | Fr.8.05 |
| 500 | Fr.0.06258 | Fr.31.29 |
| 1,000 | Fr.0.05706 | Fr.57.06 |
| 2,500 | Fr.0.05125 | Fr.128.12 |
| 5,000 | Fr.0.04774 | Fr.238.70 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | Fr.0.04984 | Fr.498.40 |
| 20,000 | Fr.0.04726 | Fr.945.20 |
| 30,000 | Fr.0.04598 | Fr.1,379.40 |
| 50,000 | Fr.0.04455 | Fr.2,227.50 |
| 70,000 | Fr.0.04371 | Fr.3,059.70 |
| 100,000 | Fr.0.04291 | Fr.4,291.00 |
| 120,000 | Fr.0.04253 | Fr.5,103.60 |
| Unit Price without VAT: | Fr.0.22000 |
|---|---|
| Unit Price with VAT: | Fr.0.23782 |

