
KGM05ACG1H2R2BH | |
|---|---|
DigiKey Part Number  | 478-KGM05ACG1H2R2BHTR-ND - Tape & Reel (TR) 478-KGM05ACG1H2R2BHCT-ND - Cut Tape (CT) 478-KGM05ACG1H2R2BHDKR-ND - Digi-Reel®  | 
Manufacturer  | |
Manufacturer Product Number  | KGM05ACG1H2R2BH  | 
Description  | CAP CER 2.2PF 50V C0G/NP0 0402  | 
Manufacturer Standard Lead Time  | 12 Weeks  | 
Customer Reference  | |
Detailed Description  | 2.2 pF ±0.1pF 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)  | 
Datasheet  | Datasheet | 
EDA/CAD Models  | KGM05ACG1H2R2BH Models | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Mfr  | ||
Series  | ||
Packaging  | Tape & Reel (TR) Cut Tape (CT) Digi-Reel®  | |
Part Status  | Active  | |
Capacitance  | ||
Tolerance  | ±0.1pF  | |
Voltage - Rated  | ||
Temperature Coefficient  | ||
Operating Temperature  | -55°C ~ 125°C  | |
Features  | -  | |
Ratings  | -  | |
Applications  | ||
Failure Rate  | -  | |
Mounting Type  | ||
Package / Case  | 0402 (1005 Metric)  | |
Size / Dimension  | 0.039" L x 0.020" W (1.00mm x 0.50mm)  | |
Height - Seated (Max)  | -  | |
Thickness (Max)  | 0.022" (0.55mm)  | |
Lead Spacing  | -  | |
Lead Style  | -  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | Fr.0.08000 | Fr.0.08 | 
| 10 | Fr.0.02900 | Fr.0.29 | 
| 50 | Fr.0.01960 | Fr.0.98 | 
| 100 | Fr.0.01680 | Fr.1.68 | 
| 500 | Fr.0.01206 | Fr.6.03 | 
| 1,000 | Fr.0.01061 | Fr.10.61 | 
| 2,500 | Fr.0.00908 | Fr.22.70 | 
| 5,000 | Fr.0.00816 | Fr.40.80 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 10,000 | Fr.0.00755 | Fr.75.50 | 
| 20,000 | Fr.0.00692 | Fr.138.40 | 
| 30,000 | Fr.0.00677 | Fr.203.10 | 
| 50,000 | Fr.0.00545 | Fr.272.50 | 
| 70,000 | Fr.0.00543 | Fr.380.10 | 
| Unit Price without VAT: | Fr.0.08000 | 
|---|---|
| Unit Price with VAT: | Fr.0.08648 | 

