0402 (1005 Metric) 0,55mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KGM05ACG1H680JN

DigiKey Part Number
478-KGM05ACG1H680JNTR-ND - Tape & Reel (TR)
478-KGM05ACG1H680JNCT-ND - Cut Tape (CT)
478-KGM05ACG1H680JNDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
KGM05ACG1H680JN
Description
CAP CER 68PF 50V C0G/NP0 0402
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
68 pF ±5% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
KGM05ACG1H680JN Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0402 (1005 Metric)
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.022" (0.55mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 49,234
Check for Additional Incoming Stock
All prices are in CHF
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1Fr.0.08000Fr.0.08
10Fr.0.01800Fr.0.18
50Fr.0.01180Fr.0.59
100Fr.0.01010Fr.1.01
500Fr.0.00706Fr.3.53
1,000Fr.0.00614Fr.6.14
2,500Fr.0.00516Fr.12.90
5,000Fr.0.00459Fr.22.95
* All Digi-Reel orders will add a Fr.7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
50,000Fr.0.00337Fr.168.50
100,000Fr.0.00312Fr.312.00
150,000Fr.0.00299Fr.448.50
250,000Fr.0.00285Fr.712.50
350,000Fr.0.00277Fr.969.50
500,000Fr.0.00269Fr.1,345.00
600,000Fr.0.00266Fr.1,596.00
1,200,000Fr.0.00253Fr.3,036.00
1,250,000Fr.0.00252Fr.3,150.00
Manufacturers Standard Package
Unit Price without VAT:Fr.0.08000
Unit Price with VAT:Fr.0.08648