
KGM05AR71C333MH | |
|---|---|
DigiKey Part Number  | 478-KGM05AR71C333MHTR-ND - Tape & Reel (TR) 478-KGM05AR71C333MHCT-ND - Cut Tape (CT) 478-KGM05AR71C333MHDKR-ND - Digi-Reel®  | 
Manufacturer  | |
Manufacturer Product Number  | KGM05AR71C333MH  | 
Description  | CAP CER 0.033UF 16V X7R 0402  | 
Manufacturer Standard Lead Time  | 12 Weeks  | 
Customer Reference  | |
Detailed Description  | 0.033 µF ±20% 16V Ceramic Capacitor X7R 0402 (1005 Metric)  | 
Datasheet  | Datasheet | 
EDA/CAD Models  | KGM05AR71C333MH Models | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Mfr  | ||
Series  | ||
Packaging  | Tape & Reel (TR) Cut Tape (CT) Digi-Reel®  | |
Part Status  | Active  | |
Capacitance  | ||
Tolerance  | ±20%  | |
Voltage - Rated  | ||
Temperature Coefficient  | ||
Operating Temperature  | -55°C ~ 125°C  | |
Features  | -  | |
Ratings  | -  | |
Applications  | ||
Failure Rate  | -  | |
Mounting Type  | ||
Package / Case  | 0402 (1005 Metric)  | |
Size / Dimension  | 0.039" L x 0.020" W (1.00mm x 0.50mm)  | |
Height - Seated (Max)  | -  | |
Thickness (Max)  | 0.022" (0.55mm)  | |
Lead Spacing  | -  | |
Lead Style  | -  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | Fr.0.24000 | Fr.0.24 | 
| 10 | Fr.0.13900 | Fr.1.39 | 
| 50 | Fr.0.10160 | Fr.5.08 | 
| 100 | Fr.0.08990 | Fr.8.99 | 
| 500 | Fr.0.07030 | Fr.35.15 | 
| 1,000 | Fr.0.06426 | Fr.64.26 | 
| 2,500 | Fr.0.05790 | Fr.144.75 | 
| 5,000 | Fr.0.05406 | Fr.270.30 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 10,000 | Fr.0.05192 | Fr.519.20 | 
| 20,000 | Fr.0.04928 | Fr.985.60 | 
| 30,000 | Fr.0.04795 | Fr.1,438.50 | 
| 50,000 | Fr.0.04648 | Fr.2,324.00 | 
| 70,000 | Fr.0.04562 | Fr.3,193.40 | 
| 100,000 | Fr.0.04479 | Fr.4,479.00 | 
| 120,000 | Fr.0.04440 | Fr.5,328.00 | 
| Unit Price without VAT: | Fr.0.24000 | 
|---|---|
| Unit Price with VAT: | Fr.0.25944 | 

