KGM05AR71E224KH is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Walsin Technology Corporation
In Stock: 0
Unit Price: Fr.0.22000
Datasheet

Parametric Equivalent


TDK Corporation
In Stock: 13
Unit Price: Fr.0.11000
Datasheet

Parametric Equivalent


YAGEO
In Stock: 462
Unit Price: Fr.0.23000
Datasheet

Parametric Equivalent


TDK Corporation
In Stock: 259,164
Unit Price: Fr.0.11000
Datasheet

Parametric Equivalent


Samsung Electro-Mechanics
In Stock: 0
Unit Price: Fr.0.00841

Parametric Equivalent


Cal-Chip Electronics, Inc.
In Stock: 49,350
Unit Price: Fr.0.11000
Datasheet

Parametric Equivalent


Taiyo Yuden
In Stock: 0
Unit Price: Fr.0.01738
Datasheet

Parametric Equivalent


Taiyo Yuden
In Stock: 63
Unit Price: Fr.0.11000
Datasheet
0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KGM05AR71E224KH

DigiKey Part Number
478-KGM05AR71E224KHTR-ND - Tape & Reel (TR)
478-KGM05AR71E224KHCT-ND - Cut Tape (CT)
478-KGM05AR71E224KHDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
KGM05AR71E224KH
Description
CAP CER 0.22UF 25V X7R 0402
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
0.22 µF ±10% 25V Ceramic Capacitor X7R 0402 (1005 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0402 (1005 Metric)
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.022" (0.55mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CHF
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1Fr.0.29000Fr.0.29
10Fr.0.17000Fr.1.70
50Fr.0.12560Fr.6.28
100Fr.0.11170Fr.11.17
500Fr.0.08834Fr.44.17
1,000Fr.0.08244Fr.82.44
2,500Fr.0.07742Fr.193.55
5,000Fr.0.07653Fr.382.65
* All Digi-Reel orders will add a Fr.7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000Fr.0.06707Fr.670.70
20,000Fr.0.06333Fr.1,266.60
30,000Fr.0.06174Fr.1,852.20
50,000Fr.0.05999Fr.2,999.50
70,000Fr.0.05896Fr.4,127.20
100,000Fr.0.05893Fr.5,893.00
Manufacturers Standard Package
Unit Price without VAT:Fr.0.29000
Unit Price with VAT:Fr.0.31349