0603 (1608 Metric) 0,90mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KGM15ACG1C1R0BT

DigiKey Part Number
478-KGM15ACG1C1R0BTTR-ND - Tape & Reel (TR)
478-KGM15ACG1C1R0BTCT-ND - Cut Tape (CT)
478-KGM15ACG1C1R0BTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
KGM15ACG1C1R0BT
Description
CAP CER 1PF 16V C0G/NP0 0603
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
1 pF ±0.1pF 16V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
KGM15ACG1C1R0BT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±0.1pF
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.032" W (1.60mm x 0.81mm)
Height - Seated (Max)
-
Thickness (Max)
0.035" (0.90mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,370
Check for Additional Incoming Stock
All prices are in CHF
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1Fr.0.43000Fr.0.43
10Fr.0.26500Fr.2.65
50Fr.0.19940Fr.9.97
100Fr.0.17920Fr.17.92
500Fr.0.14518Fr.72.59
1,000Fr.0.13467Fr.134.67
* All Digi-Reel orders will add a Fr.7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000Fr.0.15197Fr.607.88
8,000Fr.0.14495Fr.1,159.60
12,000Fr.0.14144Fr.1,697.28
20,000Fr.0.13754Fr.2,750.80
28,000Fr.0.13526Fr.3,787.28
40,000Fr.0.13307Fr.5,322.80
48,000Fr.0.13203Fr.6,337.44
Manufacturers Standard Package
Unit Price without VAT:Fr.0.43000
Unit Price with VAT:Fr.0.46483