
KGM15ACG1E102JM | |
|---|---|
DigiKey Part Number | 478-KGM15ACG1E102JMTR-ND - Tape & Reel (TR) 478-KGM15ACG1E102JMCT-ND - Cut Tape (CT) 478-KGM15ACG1E102JMDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KGM15ACG1E102JM |
Description | CAP CER 1000PF 25V C0G/NP0 0603 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 1000 pF ±5% 25V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KGM15ACG1E102JM Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.032" W (1.60mm x 0.81mm) |
Tolerance ±5% | Thickness (Max) 0.035" (0.90mm) |
Voltage - Rated |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| KGM15ACG1E102GT | KYOCERA AVX | 2,030 | 478-KGM15ACG1E102GTCT-ND | Fr.0.63000 | Upgrade |
| KGM15ACG1H102FT | KYOCERA AVX | 23,207 | 478-KGM15ACG1H102FTCT-ND | Fr.0.18000 | Upgrade |
| KGM15ACG1H102GT | KYOCERA AVX | 38 | 478-KGM15ACG1H102GTCT-ND | Fr.0.14000 | Upgrade |
| KGM15ACG1H102JM | KYOCERA AVX | 74,464 | 478-KGM15ACG1H102JMCT-ND | Fr.0.09000 | Upgrade |
| KGM15ACG1H102JT | KYOCERA AVX | 103,066 | 478-KGM15ACG1H102JTCT-ND | Fr.0.09000 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.0.11000 | Fr.0.11 |
| 10 | Fr.0.06200 | Fr.0.62 |
| 50 | Fr.0.04320 | Fr.2.16 |
| 100 | Fr.0.03750 | Fr.3.75 |
| 500 | Fr.0.02802 | Fr.14.01 |
| 1,000 | Fr.0.02511 | Fr.25.11 |
| 2,500 | Fr.0.02203 | Fr.55.08 |
| 5,000 | Fr.0.02018 | Fr.100.90 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15,000 | Fr.0.01789 | Fr.268.35 |
| 30,000 | Fr.0.01678 | Fr.503.40 |
| 45,000 | Fr.0.01622 | Fr.729.90 |
| 75,000 | Fr.0.01560 | Fr.1,170.00 |
| 105,000 | Fr.0.01524 | Fr.1,600.20 |
| 150,000 | Fr.0.01489 | Fr.2,233.50 |
| Unit Price without VAT: | Fr.0.11000 |
|---|---|
| Unit Price with VAT: | Fr.0.11891 |

