
KGM15ACG1H181KT | |
|---|---|
DigiKey Part Number | 478-KGM15ACG1H181KTTR-ND - Tape & Reel (TR) 478-KGM15ACG1H181KTCT-ND - Cut Tape (CT) 478-KGM15ACG1H181KTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KGM15ACG1H181KT |
Description | CAP CER 180PF 50V C0G/NP0 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 180 pF ±10% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KGM15ACG1H181KT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.032" W (1.60mm x 0.81mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.0.15000 | Fr.0.15 |
| 10 | Fr.0.08800 | Fr.0.88 |
| 50 | Fr.0.06240 | Fr.3.12 |
| 100 | Fr.0.05460 | Fr.5.46 |
| 500 | Fr.0.04162 | Fr.20.81 |
| 1,000 | Fr.0.03762 | Fr.37.62 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | Fr.0.03364 | Fr.134.56 |
| 8,000 | Fr.0.03130 | Fr.250.40 |
| 12,000 | Fr.0.03013 | Fr.361.56 |
| 20,000 | Fr.0.02883 | Fr.576.60 |
| 28,000 | Fr.0.02807 | Fr.785.96 |
| 40,000 | Fr.0.02734 | Fr.1,093.60 |
| 48,000 | Fr.0.02700 | Fr.1,296.00 |
| 96,000 | Fr.0.02583 | Fr.2,479.68 |
| 100,000 | Fr.0.02577 | Fr.2,577.00 |
| Unit Price without VAT: | Fr.0.15000 |
|---|---|
| Unit Price with VAT: | Fr.0.16215 |

