0603 (1608 Metric) 0,90mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KGM15ACG1H271JM

DigiKey Part Number
478-KGM15ACG1H271JMTR-ND - Tape & Reel (TR)
478-KGM15ACG1H271JMCT-ND - Cut Tape (CT)
478-KGM15ACG1H271JMDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
KGM15ACG1H271JM
Description
CAP CER 270PF 50V C0G/NP0 0603
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
270 pF ±5% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
KGM15ACG1H271JM Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.032" W (1.60mm x 0.81mm)
Height - Seated (Max)
-
Thickness (Max)
0.035" (0.90mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 14,840
Check for Additional Incoming Stock
All prices are in CHF
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1Fr.0.08000Fr.0.08
10Fr.0.05700Fr.0.57
50Fr.0.03220Fr.1.61
100Fr.0.02670Fr.2.67
500Fr.0.01874Fr.9.37
1,000Fr.0.01550Fr.15.50
2,500Fr.0.01443Fr.36.08
5,000Fr.0.01320Fr.66.00
* All Digi-Reel orders will add a Fr.7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
15,000Fr.0.01195Fr.179.25
30,000Fr.0.01129Fr.338.70
45,000Fr.0.01087Fr.489.15
75,000Fr.0.01069Fr.801.75
Manufacturers Standard Package
Unit Price without VAT:Fr.0.08000
Unit Price with VAT:Fr.0.08648