
KGM15ACG2A3R9CT | |
|---|---|
DigiKey Part Number | 478-KGM15ACG2A3R9CTTR-ND - Tape & Reel (TR) 478-KGM15ACG2A3R9CT-ND - Cut Tape (CT) 478-KGM15ACG2A3R9CTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KGM15ACG2A3R9CT |
Description | CAP CER 3.9PF 100V C0G/NP0 0603 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 3.9 pF ±0.25pF 100V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KGM15ACG2A3R9CT Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.032" W (1.60mm x 0.81mm) |
Tolerance ±0.25pF | Thickness (Max) 0.035" (0.90mm) |
Voltage - Rated |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.0.16000 | Fr.0.16 |
| 10 | Fr.0.08900 | Fr.0.89 |
| 50 | Fr.0.06300 | Fr.3.15 |
| 100 | Fr.0.05530 | Fr.5.53 |
| 500 | Fr.0.04214 | Fr.21.07 |
| 1,000 | Fr.0.03809 | Fr.38.09 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | Fr.0.03203 | Fr.128.12 |
| 8,000 | Fr.0.02977 | Fr.238.16 |
| 12,000 | Fr.0.02865 | Fr.343.80 |
| 20,000 | Fr.0.02740 | Fr.548.00 |
| 28,000 | Fr.0.02667 | Fr.746.76 |
| 40,000 | Fr.0.02597 | Fr.1,038.80 |
| Unit Price without VAT: | Fr.0.16000 |
|---|---|
| Unit Price with VAT: | Fr.0.17296 |

