KGM15AR51H333KT is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: Fr.0.38237
Datasheet

Upgrade


KYOCERA AVX
In Stock: 41,017
Unit Price: Fr.0.10000
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: Fr.0.13077
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: Fr.0.13077
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: Fr.0.27617
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: Fr.0.18706
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: Fr.0.07814
Datasheet

Upgrade


KEMET
In Stock: 9,875
Unit Price: Fr.0.26000
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: Fr.0.09167
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: Fr.0.07988
Datasheet

Upgrade


KEMET
In Stock: 55,744
Unit Price: Fr.0.08000
Datasheet

Upgrade


KEMET
In Stock: 128
Unit Price: Fr.0.29000
Datasheet

Upgrade


TDK Corporation
In Stock: 7,430
Unit Price: Fr.0.10000

Upgrade


TDK Corporation
In Stock: 17,214
Unit Price: Fr.0.16000
0603ZD105KAT4A
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KGM15AR51H333KT

DigiKey Part Number
478-KGM15AR51H333KTTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
KGM15AR51H333KT
Description
CAP CER 0.033UF 50V X5R 0603
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
0.033 µF ±10% 50V Ceramic Capacitor X5R 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
KGM15AR51H333KT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 85°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
-
Thickness (Max)
0.035" (0.90mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CHF
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000Fr.0.04225Fr.169.00
Manufacturers Standard Package
Unit Price without VAT:Fr.0.04225
Unit Price with VAT:Fr.0.04567