
KGM15AR71A101KT | |
---|---|
DigiKey Part Number | 478-KGM15AR71A101KTTR-ND - Tape & Reel (TR) 478-KGM15AR71A101KTCT-ND - Cut Tape (CT) 478-KGM15AR71A101KTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KGM15AR71A101KT |
Description | CAP CER 100PF 10V X7R 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 100 pF ±10% 10V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KGM15AR71A101KT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.032" W (1.60mm x 0.81mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | Fr.0.14000 | Fr.0.14 |
10 | Fr.0.08400 | Fr.0.84 |
50 | Fr.0.04900 | Fr.2.45 |
100 | Fr.0.03700 | Fr.3.70 |
500 | Fr.0.03124 | Fr.15.62 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | Fr.0.02231 | Fr.89.24 |
8,000 | Fr.0.01797 | Fr.143.76 |
12,000 | Fr.0.01502 | Fr.180.24 |
20,000 | Fr.0.00848 | Fr.169.60 |
28,000 | Fr.0.00817 | Fr.228.76 |
40,000 | Fr.0.00787 | Fr.314.80 |
48,000 | Fr.0.00773 | Fr.371.04 |
96,000 | Fr.0.00726 | Fr.696.96 |
100,000 | Fr.0.00723 | Fr.723.00 |
Unit Price without VAT: | Fr.0.14000 |
---|---|
Unit Price with VAT: | Fr.0.15134 |