
KGM15AR71A104KT | |
|---|---|
DigiKey Part Number | 478-KGM15AR71A104KTTR-ND - Tape & Reel (TR) 478-KGM15AR71A104KTCT-ND - Cut Tape (CT) 478-KGM15AR71A104KTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KGM15AR71A104KT |
Description | CAP CER 0.1UF 10V X7R 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF ±10% 10V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KGM15AR71A104KT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.032" W (1.60mm x 0.81mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.0.09000 | Fr.0.09 |
| 10 | Fr.0.05000 | Fr.0.50 |
| 50 | Fr.0.03460 | Fr.1.73 |
| 100 | Fr.0.02990 | Fr.2.99 |
| 500 | Fr.0.02208 | Fr.11.04 |
| 1,000 | Fr.0.01967 | Fr.19.67 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | Fr.0.01562 | Fr.62.48 |
| 8,000 | Fr.0.01460 | Fr.116.80 |
| 12,000 | Fr.0.01325 | Fr.159.00 |
| 20,000 | Fr.0.01316 | Fr.263.20 |
| 28,000 | Fr.0.01185 | Fr.331.80 |
| 40,000 | Fr.0.01180 | Fr.472.00 |
| 48,000 | Fr.0.01178 | Fr.565.44 |
| 96,000 | Fr.0.01170 | Fr.1,123.20 |
| 100,000 | Fr.0.01169 | Fr.1,169.00 |
| Unit Price without VAT: | Fr.0.09000 |
|---|---|
| Unit Price with VAT: | Fr.0.09729 |

