
KGM15AR71C473MT | |
---|---|
DigiKey Part Number | 478-KGM15AR71C473MTTR-ND - Tape & Reel (TR) 478-KGM15AR71C473MTCT-ND - Cut Tape (CT) 478-KGM15AR71C473MTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KGM15AR71C473MT |
Description | CAP CER 0.047UF 16V X7R 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 0.047 µF ±20% 16V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KGM15AR71C473MT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.032" W (1.60mm x 0.81mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | Fr.0.20000 | Fr.0.20 |
10 | Fr.0.11800 | Fr.1.18 |
50 | Fr.0.08460 | Fr.4.23 |
100 | Fr.0.07470 | Fr.7.47 |
500 | Fr.0.05788 | Fr.28.94 |
1,000 | Fr.0.05268 | Fr.52.68 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | Fr.0.04581 | Fr.183.24 |
8,000 | Fr.0.04286 | Fr.342.88 |
12,000 | Fr.0.04139 | Fr.496.68 |
20,000 | Fr.0.03975 | Fr.795.00 |
28,000 | Fr.0.03880 | Fr.1,086.40 |
40,000 | Fr.0.03788 | Fr.1,515.20 |
48,000 | Fr.0.03745 | Fr.1,797.60 |
96,000 | Fr.0.03598 | Fr.3,454.08 |
100,000 | Fr.0.03590 | Fr.3,590.00 |
Unit Price without VAT: | Fr.0.20000 |
---|---|
Unit Price with VAT: | Fr.0.21620 |