
KGM15AR71E221JT | |
|---|---|
DigiKey Part Number | 478-KGM15AR71E221JTTR-ND - Tape & Reel (TR) 478-KGM15AR71E221JTCT-ND - Cut Tape (CT) 478-KGM15AR71E221JTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KGM15AR71E221JT |
Description | CAP CER 220PF 25V X7R 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 220 pF ±5% 25V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KGM15AR71E221JT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.032" W (1.60mm x 0.81mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.0.18000 | Fr.0.18 |
| 10 | Fr.0.10900 | Fr.1.09 |
| 50 | Fr.0.07820 | Fr.3.91 |
| 100 | Fr.0.06880 | Fr.6.88 |
| 500 | Fr.0.05308 | Fr.26.54 |
| 1,000 | Fr.0.04824 | Fr.48.24 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | Fr.0.04541 | Fr.181.64 |
| 8,000 | Fr.0.04248 | Fr.339.84 |
| 12,000 | Fr.0.04102 | Fr.492.24 |
| 20,000 | Fr.0.03939 | Fr.787.80 |
| 28,000 | Fr.0.03845 | Fr.1,076.60 |
| 40,000 | Fr.0.03753 | Fr.1,501.20 |
| 48,000 | Fr.0.03710 | Fr.1,780.80 |
| 96,000 | Fr.0.03565 | Fr.3,422.40 |
| 100,000 | Fr.0.03557 | Fr.3,557.00 |
| Unit Price without VAT: | Fr.0.18000 |
|---|---|
| Unit Price with VAT: | Fr.0.19458 |

