0603 (1608 Metric) 0,90mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KGM15AR71H562KM

DigiKey Part Number
478-KGM15AR71H562KMTR-ND - Tape & Reel (TR)
478-KGM15AR71H562KMCT-ND - Cut Tape (CT)
478-KGM15AR71H562KMDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
KGM15AR71H562KM
Description
CAP CER 5600PF 50V X7R 0603
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
5600 pF ±10% 50V Ceramic Capacitor X7R 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
KGM15AR71H562KM Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.032" W (1.60mm x 0.81mm)
Height - Seated (Max)
-
Thickness (Max)
0.035" (0.90mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 14,900
Check for Additional Incoming Stock
All prices are in CHF
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1Fr.0.14000Fr.0.14
10Fr.0.08500Fr.0.85
50Fr.0.06000Fr.3.00
100Fr.0.05250Fr.5.25
500Fr.0.03994Fr.19.97
1,000Fr.0.03606Fr.36.06
2,500Fr.0.03198Fr.79.95
5,000Fr.0.02952Fr.147.60
* All Digi-Reel orders will add a Fr.7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
15,000Fr.0.00990Fr.148.50
30,000Fr.0.00918Fr.275.40
45,000Fr.0.00882Fr.396.90
75,000Fr.0.00842Fr.631.50
105,000Fr.0.00819Fr.859.95
150,000Fr.0.00796Fr.1,194.00
180,000Fr.0.00786Fr.1,414.80
360,000Fr.0.00750Fr.2,700.00
375,000Fr.0.00748Fr.2,805.00
Manufacturers Standard Package
Unit Price without VAT:Fr.0.14000
Unit Price with VAT:Fr.0.15134