
KGM21NR71C103KT | |
|---|---|
DigiKey Part Number | 478-KGM21NR71C103KTTR-ND - Tape & Reel (TR) 478-KGM21NR71C103KTCT-ND - Cut Tape (CT) 478-KGM21NR71C103KTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KGM21NR71C103KT |
Description | CAP CER 10000PF 16V X7R 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 10000 pF ±10% 16V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KGM21NR71C103KT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.01mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.039" (1.00mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.0.11000 | Fr.0.11 |
| 10 | Fr.0.06100 | Fr.0.61 |
| 50 | Fr.0.04280 | Fr.2.14 |
| 100 | Fr.0.03700 | Fr.3.70 |
| 500 | Fr.0.02768 | Fr.13.84 |
| 1,000 | Fr.0.02479 | Fr.24.79 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | Fr.0.01732 | Fr.69.28 |
| 8,000 | Fr.0.01629 | Fr.130.32 |
| 12,000 | Fr.0.01620 | Fr.194.40 |
| 20,000 | Fr.0.01609 | Fr.321.80 |
| 28,000 | Fr.0.01603 | Fr.448.84 |
| 40,000 | Fr.0.01597 | Fr.638.80 |
| 48,000 | Fr.0.01594 | Fr.765.12 |
| 96,000 | Fr.0.01544 | Fr.1,482.24 |
| 100,000 | Fr.0.01540 | Fr.1,540.00 |
| Unit Price without VAT: | Fr.0.11000 |
|---|---|
| Unit Price with VAT: | Fr.0.11891 |

