
KGM21ACG1C472KU | |
|---|---|
DigiKey Part Number | 478-KGM21ACG1C472KUTR-ND - Tape & Reel (TR) 478-KGM21ACG1C472KUCT-ND - Cut Tape (CT) 478-KGM21ACG1C472KUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KGM21ACG1C472KU |
Description | CAP CER 4700PF 16V C0G/NP0 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 4700 pF ±10% 16V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KGM21ACG1C472KU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.01mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.057" (1.45mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.0.34000 | Fr.0.34 |
| 10 | Fr.0.21000 | Fr.2.10 |
| 50 | Fr.0.15580 | Fr.7.79 |
| 100 | Fr.0.13930 | Fr.13.93 |
| 500 | Fr.0.11140 | Fr.55.70 |
| 1,000 | Fr.0.10280 | Fr.102.80 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | Fr.0.09403 | Fr.282.09 |
| 6,000 | Fr.0.08873 | Fr.532.38 |
| 9,000 | Fr.0.08607 | Fr.774.63 |
| 15,000 | Fr.0.08313 | Fr.1,246.95 |
| 21,000 | Fr.0.08141 | Fr.1,709.61 |
| 30,000 | Fr.0.07976 | Fr.2,392.80 |
| 36,000 | Fr.0.07898 | Fr.2,843.28 |
| 72,000 | Fr.0.07634 | Fr.5,496.48 |
| 75,000 | Fr.0.07620 | Fr.5,715.00 |
| Unit Price without VAT: | Fr.0.34000 |
|---|---|
| Unit Price with VAT: | Fr.0.36754 |

