
KGM21AR71C224KU | |
|---|---|
DigiKey Part Number | 478-KGM21AR71C224KUTR-ND - Tape & Reel (TR) 478-KGM21AR71C224KUCT-ND - Cut Tape (CT) 478-KGM21AR71C224KUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KGM21AR71C224KU |
Description | CAP CER 0.22UF 16V X7R 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 0.22 µF ±10% 16V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KGM21AR71C224KU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.01mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.057" (1.45mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.0.16000 | Fr.0.16 |
| 10 | Fr.0.09000 | Fr.0.90 |
| 50 | Fr.0.06460 | Fr.3.23 |
| 100 | Fr.0.05670 | Fr.5.67 |
| 500 | Fr.0.04328 | Fr.21.64 |
| 1,000 | Fr.0.03916 | Fr.39.16 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | Fr.0.03216 | Fr.128.64 |
| 8,000 | Fr.0.02976 | Fr.238.08 |
| 12,000 | Fr.0.02668 | Fr.320.16 |
| 20,000 | Fr.0.02652 | Fr.530.40 |
| 28,000 | Fr.0.02435 | Fr.681.80 |
| 40,000 | Fr.0.02427 | Fr.970.80 |
| 48,000 | Fr.0.02422 | Fr.1,162.56 |
| 96,000 | Fr.0.02408 | Fr.2,311.68 |
| 100,000 | Fr.0.02407 | Fr.2,407.00 |
| Unit Price without VAT: | Fr.0.16000 |
|---|---|
| Unit Price with VAT: | Fr.0.17296 |

