Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Parametric Equivalent
Direct
Direct
Direct
Direct
Direct
Upgrade
Upgrade

KGM21AR72A223MU | |
|---|---|
DigiKey Part Number | 478-KGM21AR72A223MUTR-ND - Tape & Reel (TR) 478-KGM21AR72A223MUCT-ND - Cut Tape (CT) 478-KGM21AR72A223MUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KGM21AR72A223MU |
Description | CAP CER 0.022UF 100V X7R 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 0.022 µF ±20% 100V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KGM21AR72A223MU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.01mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.057" (1.45mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.0.10000 | Fr.0.10 |
| 10 | Fr.0.05300 | Fr.0.53 |
| 50 | Fr.0.03680 | Fr.1.84 |
| 100 | Fr.0.03180 | Fr.3.18 |
| 500 | Fr.0.02360 | Fr.11.80 |
| 1,000 | Fr.0.02106 | Fr.21.06 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | Fr.0.01762 | Fr.70.48 |
| 8,000 | Fr.0.01619 | Fr.129.52 |
| 12,000 | Fr.0.01547 | Fr.185.64 |
| 20,000 | Fr.0.01467 | Fr.293.40 |
| 28,000 | Fr.0.01421 | Fr.397.88 |
| 40,000 | Fr.0.01376 | Fr.550.40 |
| 48,000 | Fr.0.01355 | Fr.650.40 |
| 96,000 | Fr.0.01284 | Fr.1,232.64 |
| 100,000 | Fr.0.01280 | Fr.1,280.00 |
| Unit Price without VAT: | Fr.0.10000 |
|---|---|
| Unit Price with VAT: | Fr.0.10810 |








