
KGM21BCG1E100KT | |
---|---|
DigiKey Part Number | 478-KGM21BCG1E100KTTR-ND - Tape & Reel (TR) 478-KGM21BCG1E100KTCT-ND - Cut Tape (CT) 478-KGM21BCG1E100KTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KGM21BCG1E100KT |
Description | CAP CER 10PF 25V C0G/NP0 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 10 pF ±10% 25V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KGM21BCG1E100KT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.01mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.037" (0.94mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | Fr.0.14000 | Fr.0.14 |
10 | Fr.0.08500 | Fr.0.85 |
50 | Fr.0.06000 | Fr.3.00 |
100 | Fr.0.05250 | Fr.5.25 |
500 | Fr.0.03994 | Fr.19.97 |
1,000 | Fr.0.03606 | Fr.36.06 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | Fr.0.03212 | Fr.128.48 |
8,000 | Fr.0.02986 | Fr.238.88 |
12,000 | Fr.0.02873 | Fr.344.76 |
20,000 | Fr.0.02747 | Fr.549.40 |
28,000 | Fr.0.02674 | Fr.748.72 |
40,000 | Fr.0.02604 | Fr.1,041.60 |
48,000 | Fr.0.02570 | Fr.1,233.60 |
96,000 | Fr.0.02458 | Fr.2,359.68 |
100,000 | Fr.0.02452 | Fr.2,452.00 |
Unit Price without VAT: | Fr.0.14000 |
---|---|
Unit Price with VAT: | Fr.0.15134 |