KGM31HS60G107MU
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KGM21BCG1H100JM

DigiKey Part Number
478-KGM21BCG1H100JMTR-ND - Tape & Reel (TR)
478-KGM21BCG1H100JMCT-ND - Cut Tape (CT)
478-KGM21BCG1H100JMDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
KGM21BCG1H100JM
Description
CAP CER 10PF 50V C0G/NP0 0805
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
10 pF ±5% 50V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
KGM21BCG1H100JM Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.01mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.037" (0.94mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 14,815
Check for Additional Incoming Stock
All prices are in CHF
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1Fr.0.09000Fr.0.09
10Fr.0.04800Fr.0.48
50Fr.0.03340Fr.1.67
100Fr.0.02890Fr.2.89
500Fr.0.02132Fr.10.66
1,000Fr.0.01898Fr.18.98
2,500Fr.0.01652Fr.41.30
5,000Fr.0.01504Fr.75.20
* All Digi-Reel orders will add a Fr.7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
15,000Fr.0.01349Fr.202.35
30,000Fr.0.01258Fr.377.40
45,000Fr.0.01213Fr.545.85
75,000Fr.0.01162Fr.871.50
105,000Fr.0.01133Fr.1,189.65
150,000Fr.0.01105Fr.1,657.50
180,000Fr.0.01091Fr.1,963.80
360,000Fr.0.01046Fr.3,765.60
375,000Fr.0.01044Fr.3,915.00
Manufacturers Standard Package
Unit Price without VAT:Fr.0.09000
Unit Price with VAT:Fr.0.09729