KGM31HS60G107MU
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KGM21BCG1H102GM

DigiKey Part Number
478-KGM21BCG1H102GMTR-ND - Tape & Reel (TR)
478-KGM21BCG1H102GMCT-ND - Cut Tape (CT)
478-KGM21BCG1H102GMDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
KGM21BCG1H102GM
Description
CAP CER 1000PF 50V C0G/NP0 0805
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
1000 pF ±2% 50V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
KGM21BCG1H102GM Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±2%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.01mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.037" (0.94mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 8,760
Check for Additional Incoming Stock
All prices are in CHF
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1Fr.0.32000Fr.0.32
10Fr.0.19200Fr.1.92
50Fr.0.14200Fr.7.10
100Fr.0.12660Fr.12.66
500Fr.0.10076Fr.50.38
1,000Fr.0.09279Fr.92.79
2,500Fr.0.08439Fr.210.98
5,000Fr.0.07932Fr.396.60
* All Digi-Reel orders will add a Fr.7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
15,000Fr.0.03414Fr.512.10
30,000Fr.0.03235Fr.970.50
45,000Fr.0.03145Fr.1,415.25
75,000Fr.0.03046Fr.2,284.50
105,000Fr.0.02988Fr.3,137.40
150,000Fr.0.02932Fr.4,398.00
180,000Fr.0.02905Fr.5,229.00
Manufacturers Standard Package
Unit Price without VAT:Fr.0.32000
Unit Price with VAT:Fr.0.34592