
KGM21BCG1H4R7CT | |
|---|---|
DigiKey Part Number | 478-KGM21BCG1H4R7CTTR-ND - Tape & Reel (TR) 478-KGM21BCG1H4R7CT-ND - Cut Tape (CT) 478-KGM21BCG1H4R7CTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KGM21BCG1H4R7CT |
Description | CAP CER 4.7PF 50V C0G/NP0 0805 |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 4.7 pF ±0.25pF 50V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KGM21BCG1H4R7CT Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0805 (2012 Metric) |
Capacitance | Size / Dimension 0.079" L x 0.049" W (2.01mm x 1.25mm) |
Tolerance ±0.25pF | Thickness (Max) 0.037" (0.94mm) |
Voltage - Rated |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C0805C479C5GACTU | KEMET | 2,644 | 399-C0805C479C5GACTUCT-ND | Fr.0.26000 | Direct |
| CC0805CRNPO9BN4R7 | YAGEO | 13,790 | 311-4146-1-ND | Fr.0.09000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.0.16000 | Fr.0.16 |
| 10 | Fr.0.09200 | Fr.0.92 |
| 50 | Fr.0.06540 | Fr.3.27 |
| 100 | Fr.0.05740 | Fr.5.74 |
| 500 | Fr.0.04384 | Fr.21.92 |
| 1,000 | Fr.0.03965 | Fr.39.65 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | Fr.0.03340 | Fr.133.60 |
| 8,000 | Fr.0.03107 | Fr.248.56 |
| 12,000 | Fr.0.02991 | Fr.358.92 |
| 20,000 | Fr.0.02862 | Fr.572.40 |
| 28,000 | Fr.0.02787 | Fr.780.36 |
| 40,000 | Fr.0.02715 | Fr.1,086.00 |
| Unit Price without VAT: | Fr.0.16000 |
|---|---|
| Unit Price with VAT: | Fr.0.17296 |

