
KGM21BCG2A561KT | |
|---|---|
DigiKey Part Number | 478-KGM21BCG2A561KTTR-ND - Tape & Reel (TR) 478-KGM21BCG2A561KTCT-ND - Cut Tape (CT) 478-KGM21BCG2A561KTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KGM21BCG2A561KT |
Description | CAP CER 560PF 100V C0G/NP0 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 560 pF ±10% 100V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KGM21BCG2A561KT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.01mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.037" (0.94mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.0.20000 | Fr.0.20 |
| 10 | Fr.0.11400 | Fr.1.14 |
| 50 | Fr.0.08260 | Fr.4.13 |
| 100 | Fr.0.07270 | Fr.7.27 |
| 500 | Fr.0.05628 | Fr.28.14 |
| 1,000 | Fr.0.05121 | Fr.51.21 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | Fr.0.05175 | Fr.207.00 |
| 8,000 | Fr.0.04853 | Fr.388.24 |
| 12,000 | Fr.0.04691 | Fr.562.92 |
| 20,000 | Fr.0.04513 | Fr.902.60 |
| 28,000 | Fr.0.04408 | Fr.1,234.24 |
| 40,000 | Fr.0.04308 | Fr.1,723.20 |
| 48,000 | Fr.0.04260 | Fr.2,044.80 |
| 96,000 | Fr.0.04100 | Fr.3,936.00 |
| 100,000 | Fr.0.04091 | Fr.4,091.00 |
| Unit Price without VAT: | Fr.0.20000 |
|---|---|
| Unit Price with VAT: | Fr.0.21620 |

