0805 (2012 Metric) 0,94mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KGM21NR71C104KM

DigiKey Part Number
478-KGM21NR71C104KMTR-ND - Tape & Reel (TR)
478-KGM21NR71C104KMCT-ND - Cut Tape (CT)
478-KGM21NR71C104KMDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
KGM21NR71C104KM
Description
CAP CER 0.1UF 16V X7R 0805
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
0.1 µF ±10% 16V Ceramic Capacitor X7R 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
KGM21NR71C104KM Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.01mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.039" (1.00mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 44,289
Check for Additional Incoming Stock
All prices are in CHF
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1Fr.0.17000Fr.0.17
10Fr.0.09700Fr.0.97
50Fr.0.06920Fr.3.46
100Fr.0.06060Fr.6.06
500Fr.0.04512Fr.22.56
1,000Fr.0.04208Fr.42.08
2,500Fr.0.03621Fr.90.52
5,000Fr.0.03247Fr.162.35
* All Digi-Reel orders will add a Fr.7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
15,000Fr.0.02953Fr.442.95
30,000Fr.0.02932Fr.879.60
45,000Fr.0.02920Fr.1,314.00
75,000Fr.0.02841Fr.2,130.75
105,000Fr.0.02786Fr.2,925.30
150,000Fr.0.02733Fr.4,099.50
180,000Fr.0.02711Fr.4,879.80
Manufacturers Standard Package
Unit Price without VAT:Fr.0.17000
Unit Price with VAT:Fr.0.18377