
KGM21NR71C392KT | |
---|---|
DigiKey Part Number | 478-KGM21NR71C392KTTR-ND - Tape & Reel (TR) 478-KGM21NR71C392KTCT-ND - Cut Tape (CT) 478-KGM21NR71C392KTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KGM21NR71C392KT |
Description | CAP CER 3900PF 16V X7R 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 3900 pF ±10% 16V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KGM21NR71C392KT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.01mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.039" (1.00mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | Fr.0.16000 | Fr.0.16 |
10 | Fr.0.09000 | Fr.0.90 |
50 | Fr.0.06460 | Fr.3.23 |
100 | Fr.0.05670 | Fr.5.67 |
500 | Fr.0.04328 | Fr.21.64 |
1,000 | Fr.0.03916 | Fr.39.16 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | Fr.0.03364 | Fr.134.56 |
8,000 | Fr.0.03130 | Fr.250.40 |
12,000 | Fr.0.03013 | Fr.361.56 |
20,000 | Fr.0.02883 | Fr.576.60 |
28,000 | Fr.0.02807 | Fr.785.96 |
40,000 | Fr.0.02734 | Fr.1,093.60 |
48,000 | Fr.0.02700 | Fr.1,296.00 |
96,000 | Fr.0.02583 | Fr.2,479.68 |
100,000 | Fr.0.02577 | Fr.2,577.00 |
Unit Price without VAT: | Fr.0.16000 |
---|---|
Unit Price with VAT: | Fr.0.17296 |