
KGM21NR71E223KT | |
|---|---|
DigiKey Part Number | 478-KGM21NR71E223KTTR-ND - Tape & Reel (TR) 478-KGM21NR71E223KTCT-ND - Cut Tape (CT) 478-KGM21NR71E223KTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KGM21NR71E223KT |
Description | CAP CER 0.022UF 25V X7R 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 0.022 µF ±10% 25V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KGM21NR71E223KT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.01mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.039" (1.00mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.0.08000 | Fr.0.08 |
| 10 | Fr.0.03400 | Fr.0.34 |
| 50 | Fr.0.02260 | Fr.1.13 |
| 100 | Fr.0.01940 | Fr.1.94 |
| 500 | Fr.0.01400 | Fr.7.00 |
| 1,000 | Fr.0.01235 | Fr.12.35 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | Fr.0.01009 | Fr.40.36 |
| 8,000 | Fr.0.00916 | Fr.73.28 |
| 12,000 | Fr.0.00870 | Fr.104.40 |
| 20,000 | Fr.0.00818 | Fr.163.60 |
| 28,000 | Fr.0.00788 | Fr.220.64 |
| 40,000 | Fr.0.00759 | Fr.303.60 |
| 48,000 | Fr.0.00746 | Fr.358.08 |
| 96,000 | Fr.0.00699 | Fr.671.04 |
| 100,000 | Fr.0.00697 | Fr.697.00 |
| Unit Price without VAT: | Fr.0.08000 |
|---|---|
| Unit Price with VAT: | Fr.0.08648 |

