0805 (2012 Metric) 0,94mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KGM21NR72A102MT

DigiKey Part Number
478-KGM21NR72A102MTTR-ND - Tape & Reel (TR)
478-KGM21NR72A102MTCT-ND - Cut Tape (CT)
478-KGM21NR72A102MTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
KGM21NR72A102MT
Description
CAP CER 1000PF 100V X7R 0805
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
1000 pF ±20% 100V Ceramic Capacitor X7R 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
KGM21NR72A102MT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.01mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.039" (1.00mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 12,000
Check for Additional Incoming Stock
All prices are in CHF
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1Fr.0.10000Fr.0.10
10Fr.0.05500Fr.0.55
50Fr.0.03880Fr.1.94
100Fr.0.03350Fr.3.35
500Fr.0.02492Fr.12.46
1,000Fr.0.02226Fr.22.26
* All Digi-Reel orders will add a Fr.7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000Fr.0.01867Fr.74.68
8,000Fr.0.01717Fr.137.36
12,000Fr.0.01642Fr.197.04
20,000Fr.0.01559Fr.311.80
28,000Fr.0.01510Fr.422.80
40,000Fr.0.01464Fr.585.60
48,000Fr.0.01442Fr.692.16
96,000Fr.0.01367Fr.1,312.32
100,000Fr.0.01363Fr.1,363.00
Manufacturers Standard Package
Unit Price without VAT:Fr.0.10000
Unit Price with VAT:Fr.0.10810