1206 (3216 Metric) 0,94mm J Code
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KGM31BCG2A270JT

DigiKey Part Number
478-KGM31BCG2A270JTTR-ND - Tape & Reel (TR)
478-KGM31BCG2A270JTCT-ND - Cut Tape (CT)
478-KGM31BCG2A270JTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
KGM31BCG2A270JT
Description
CAP CER 27PF 100V C0G/NP0 1206
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
27 pF ±5% 100V Ceramic Capacitor C0G, NP0 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
KGM31BCG2A270JT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
-
Thickness (Max)
0.037" (0.94mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3,068
Check for Additional Incoming Stock
All prices are in CHF
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1Fr.0.20000Fr.0.20
10Fr.0.11500Fr.1.15
50Fr.0.08280Fr.4.14
100Fr.0.07300Fr.7.30
500Fr.0.05644Fr.28.22
1,000Fr.0.05135Fr.51.35
* All Digi-Reel orders will add a Fr.7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000Fr.0.04461Fr.178.44
8,000Fr.0.04172Fr.333.76
12,000Fr.0.04027Fr.483.24
20,000Fr.0.03867Fr.773.40
28,000Fr.0.03774Fr.1,056.72
40,000Fr.0.03684Fr.1,473.60
48,000Fr.0.03641Fr.1,747.68
96,000Fr.0.03497Fr.3,357.12
100,000Fr.0.03490Fr.3,490.00
Manufacturers Standard Package
Unit Price without VAT:Fr.0.20000
Unit Price with VAT:Fr.0.21620